The XT60079 is a surface mount fixed inductor from Vanguard Electronics with a wirewound technology. It has a nominal inductance of 0.215uH or 0.86uH and a tolerance of 12%. The inductor can handle a maximum DC current of 3.8A or 1.9A. It is available in a 2525 case size with a product length of 6.6mm and a height of 5.05mm. The XT60079 operates over a temperature range of -55 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.215u|0.86uH |
| Tolerance | 12% |
| Maximum DC Current | 3.8|1.9A |
| Max DC Resistance | 0.012|0.048Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |