The XT60090 is a power inductor from Vanguard Electronics, featuring a wirewound technology and a case size of 2525. It has an inductance of 4.35uH or 17.4uH and a tolerance of 12%. The inductor can handle a maximum DC current of 1.3A or 0.65A, with a maximum DC resistance of 0.09 ohms or 0.36 ohms. The operating temperature range is from -55 degrees Celsius to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.35u|17.4uH |
| Tolerance | 12% |
| Maximum DC Current | 1.3|0.65A |
| Max DC Resistance | 0.09|0.36Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |