The XT60091 is a fixed inductor from Vanguard Electronics, featuring a wirewound technology with a case size of 2525. It has an inductance of 4.91uH or 19.65uH, with a tolerance of 12%. The maximum DC current is 1.2A or 0.6A, and the maximum DC resistance is 0.1 ohms or 0.4 ohms. The inductor is designed for surface mount applications and operates within a temperature range of -55 degrees Celsius to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.91u|19.65uH |
| Tolerance | 12% |
| Maximum DC Current | 1.2|0.6A |
| Max DC Resistance | 0.1|0.4Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |