The XT60095 is a wirewound inductor from Vanguard Electronics with a case size of 2525. It has a tolerance of 12% and a maximum DC current rating of 0.8A and 0.4A. The inductor has a maximum DC resistance of 0.225 ohms and 0.9 ohms for the two specified inductance values. The operating temperature range is from -55 degrees Celsius to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 12.4u|49.6uH |
| Tolerance | 12% |
| Maximum DC Current | 0.8|0.4A |
| Max DC Resistance | 0.225|0.9Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |