Inductor Power Wirewound 19.65uH/78.6uH 12% 0.6A/0.3A 0.38Ohm/1.52Ohm DCR 2525
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 19.65u|78.6uH |
| Tolerance | 12% |
| Maximum DC Current | 0.6|0.3A |
| Max DC Resistance | 0.38|1.52Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |