The XT60099 is a fixed inductor from Vanguard Electronics, featuring a wirewound technology with an inductance range of 25.86uH to 103.44uH and a tolerance of 12%. It can handle a maximum DC current of 0.5A and 0.25A, with a maximum DC resistance of 0.6R and 2.4R. The inductor is available in a 2525 case size, measuring 6.6mm in length and 5.05mm in height. It operates within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 25.86u|103.44uH |
| Tolerance | 12% |
| Maximum DC Current | 0.5|0.25A |
| Max DC Resistance | 0.6|2.4Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |