SAW Filter 150MHz 6.5dB 210Ohm//12.3pF Thru-Hole 4 Pin F-11
Vanlong SF150 technical specifications.
| Typical Center Frequency | 150MHz |
| Load Impedance | 210Ohm//12.3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 6.5dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.