SAW Filter 219MHz 4dB 50Ohm Thru-Hole 4 Pin F-11
Vanlong SF219 technical specifications.
| Typical Center Frequency | 219MHz |
| 3dB Bandwidth | 1.5M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.