SAW Filter 254.4125MHz 3dB 50Ohm Thru-Hole 4 Pin F-11
Checking distributor stock and pricing after the page loads.
Vanlong SF254 technical specifications.
| Typical Center Frequency | 254.4125MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |