The Vanlong SF319 is a front-end SAW filter with a typical center frequency of 319.5 MHz and a 3dB bandwidth of 0.8 MHz. It is designed for through-hole mounting and features a maximum insertion loss of 3.5 dB. The filter operates over a temperature range of -10°C to 65°C and is available in a TO39-3 package.
Vanlong SF319 technical specifications.
| Type | Front-End |
| Typical Center Frequency | 319.5MHz |
| 3dB Bandwidth | 0.8MHz |
| Mounting | Through Hole |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 3 |
| Package Type | TO39-3 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanlong SF319 to view detailed technical specifications.
No datasheet is available for this part.