The SF400 is a low loss SAW filter with a typical center frequency of 400M. It has a load impedance of 50Ohm and is designed for through hole mounting. The filter has a maximum insertion loss of 5 and is available in a 4-terminal package type F-11. The SF400 operates over a temperature range of -10 to 60 degrees Celsius.
Vanlong SF400 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 400MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.