SAW Filter Front-End 401.75MHz 5dB Thru-Hole 3 Pin TO39-3
Vanlong SF401 technical specifications.
| Type | Front-End |
| Typical Center Frequency | 401.75MHz |
| 3dB Bandwidth | 0.6M(Typ)Hz |
| Mounting | Through Hole |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 3 |
| Package Type | TO39-3 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanlong SF401 to view detailed technical specifications.
No datasheet is available for this part.