EE PLD, 17ns, 128-Cell, CMOS, PQFP160,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 47.6 |
| Number of I/O Lines | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |