EE PLD, 5.5ns, 128-Cell, CMOS, PQFP100,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 91 |
| Number of I/O Lines | 74 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |