Checking distributor stock and pricing after the page loads.
Vantis PAL16R6-7JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 6 |
| Clock Frequency-Max | 74 |
| Number of Inputs | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.