The PAL16R8-7JC is a 20-pin quad PAL IC from Vantis, operating at a nominal supply voltage of 5V and a maximum clock frequency of 74MHz. It features a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 inputs and 8 outputs, with a terminal position of quad. It is packaged in a JEDEC S-PQCC-J20 package type.
Checking distributor stock and pricing after the page loads.
Vantis PAL16R8-7JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 74 |
| Number of Inputs | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.