Bridge Rectifier Diode, 10A, 200V V(RRM),
Sign in to ask questions about the Varo Quality Semiconductor 1N4436 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varo Quality Semiconductor 1N4436 technical specifications.
| Max Operating Temperature | 160 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Varo Quality Semiconductor 1N4436 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.