Rectifier Diode, 1 Element, 1A, 400V V(RRM)
Varo Quality Semiconductor GPP10G technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.