Nickel-Metal Hydride Battery Coin 1.2V 150mAh Rechargeable Automotive
Varta 1/V 150 H technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.15Ah |
| Chemistry | Nickel-Metal Hydride |
| Number of Cells | 1 |
| Average Service Life | 1000Cycles |
| Maximum Discharge Current | 0.28A |
| Memory Effect | No |
| Special Features | Button Cells |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 6g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.