Nickel-Metal Hydride Battery Coin 1.2V 300mAh Rechargeable
Varta 3/CP300H technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.3Ah |
| Chemistry | Nickel-Metal Hydride |
| Number of Cells | 1 |
| Average Service Life | 1000Cycles |
| Charge Current | 140mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Product Weight | 11g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta 3/CP300H to view detailed technical specifications.
No datasheet is available for this part.