Varta 3V CR 2430 PCB technical specifications.
| Shape | Coin |
| Voltage | 3V |
| Capacity | 0.28Ah |
| Number of Cells | 1 |
| Average Service Life | 10Year(Max) |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| IEC Designation | CR2430 |
| Product Weight | 8g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta 3V CR 2430 PCB to view detailed technical specifications.
No datasheet is available for this part.