Nickel-Metal Hydride Battery Coin 6V 150mAh Rechargeable Automotive
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 6V |
| Capacity | 0.15Ah |
| Chemistry | Nickel-Metal Hydride |
| Number of Cells | 5 |
| Average Service Life | 500Cycles |
| Maximum Self Discharge Rate | 20% Per Year |
| Maximum Discharge Current | 0.28A |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Product Weight | 30.8g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |