
Varta 55608303059 technical specifications.
| Body Diameter | 15.5mm |
| Capacity | 80mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 15.5mm |
| Height | 19.9mm |
| Lead Free | Contains Lead |
| Lead Pitch | 19.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.2V |
| Outside Diameter | 16mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Rechargeability | Rechargeable |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating | 3V |
| Weight | 12.5g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varta 55608303059 to view detailed technical specifications.
No datasheet is available for this part.
