
This 2-cell nickel-metal hydride battery has a capacity of 80mAh and an output voltage of 2.4V. It measures 16mm in diameter and 6mm in height, with a weight of 8g. The battery operates within a temperature range of -20°C to 65°C and is available in a metal case with PCB termination. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Varta 55608602059 technical specifications.
| Battery Type | SECONDARY |
| Body Diameter | 16mm |
| Capacity | 80mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 15.5mm |
| Height | 6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 2 |
| Output Voltage | 2.4V |
| Outside Diameter | 16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Voltage | 1.2V |
| Weight | 8g |
| Width | 13.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Varta 55608602059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
