Varta 55615702012 technical specifications.
| Capacity | 150mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 16mm |
| Lead Free | Lead Free |
| Output Voltage | 2.4V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Rechargeability | Rechargeable |
| RoHS Compliant | Yes |
| Termination | Pin |
| Voltage Rating | 1.2V |
| Weight | 16g |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Varta 55615702012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
