
The Varta NiMH battery has a capacity of 250mAh and is packaged in a metal case. It measures 20.5mm in height, 26mm in width, and 26.8mm in outside diameter, and weighs 33g. The battery is lead-free and does not comply with Reach SVHC regulations.
Varta 55625603059 technical specifications.
| Capacity | 250mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Outside Diameter | 26.8mm |
| Reach SVHC Compliant | No |
| Weight | 33g |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55625603059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.