Lithium Battery 3.7V 880mAh Rechargeable
Varta 56424 201 012 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.88Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 400Cycles |
| Maximum Discharge Current | 0.85A |
| Charge Current | 850(Max)mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Product Weight | 25g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.