Sign in to ask questions about the Varta 56491 201 012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta 56491 201 012 technical specifications.
| Lead Shape | Wire Connector |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 54(Max) |
| Package Width (mm) | 35(Max) |
| Package Height (mm) | 7(Max) |
| Seated Plane Height (mm) | 7(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1.13Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 400Cycles |
| Charge Current | 1695(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Product Weight | 20g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta 56491 201 012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.