
This 3V lithium battery has a capacity of 950mAh and is manufactured with lead-free materials. It measures 25.1mm in height and 14.75mm in outside diameter, weighing 11.5g. The battery is compliant with RoHS regulations and is suitable for use in a variety of applications.
Varta 6127201301 technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Height | 25.1mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Outside Diameter | 14.75mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 11.5g |
| RoHS | Compliant |
No datasheet is available for this part.
