Varta 6127501301 technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Height | 25.1mm |
| Lead Free | Lead Free |
| Lead Length | 45mm |
| Outside Diameter | 14.75mm |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 11.5g |
| RoHS | Compliant |
Download the complete datasheet for Varta 6127501301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
