Varta 63165 201 117 technical specifications.
| Shape | Coin |
| Voltage | 3.7V |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta 63165 201 117 to view detailed technical specifications.
No datasheet is available for this part.