Lithium Battery Cylindrical 3V 950mAh 1/2AA Primary
Varta CR 1/2 AA S PCBD technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.95Ah |
| Chemistry | Lithium Manganese Dioxide |
| Cell Size | 1/2AA |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta CR 1/2 AA S PCBD to view detailed technical specifications.
No datasheet is available for this part.