The CR 2032 SC PCBD is a non-rechargeable primary lithium manganese dioxide coin cell battery with a voltage of 3V and a capacity of 0.23Ah. It has a coin shape and a chemistry of lithium manganese dioxide. The battery operates within a temperature range of -20°C to 70°C and has a pin count of 2. It is designed according to the IEC designation CR2032.
Checking distributor stock and pricing after the page loads.
Varta CR 2032 SC PCBD technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.23Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| IEC Designation | CR2032 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.