Lithium Battery Coin 3V 280mAh Primary
Checking distributor stock and pricing after the page loads.
Varta CR 2430-P technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.28Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Average Service Life | 10Year |
| Maximum Self Discharge Rate | 1% Per Year |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| IEC Designation | CR2430 |
| Product Weight | 4g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.