Varta CR1216 technical specifications.
| Lead Free | Lead Free |
| Material | Lithium |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3V |
| Weight | 700mg |
| RoHS | Compliant |
Download the complete datasheet for Varta CR1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
