The CR1620 is a primary lithium manganese dioxide coin cell battery with a nominal voltage of 3V and a capacity of 0.07Ah. It has a non-rechargeable chemistry and operates within a temperature range of -20°C to 65°C. The battery is available in a coin shape with a 2-pin configuration.
Varta CR1620 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.07Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1.2g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.