Varta CR2016 technical specifications.
| Lead Free | Lead Free |
| Material | Lithium |
| RoHS Compliant | Yes |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Varta CR2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
