Sign in to ask questions about the Varta CR2032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta CR2032 technical specifications.
| Lead Free | Lead Free |
| Material | Lithium |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3V |
| Weight | 2.9g |
| RoHS | Compliant |
Download the complete datasheet for Varta CR2032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
