
The CR2430 PCB3 is a 3V primary lithium manganese dioxide coin cell battery with a capacity of 0.3Ah. It has a maximum package height of 3mm and a diameter of 24.5mm. The battery operates within a temperature range of -30°C to 60°C and has a weight of 4 grams. It is non-rechargeable and has no memory effect.
Sign in to ask questions about the Varta CR2430 PCB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta CR2430 PCB3 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3(Max) |
| Package Diameter (mm) | 24.5(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.3Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 4g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta CR2430 PCB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.