The CR2450 S STO is a 3V primary lithium manganese dioxide coin cell battery with a capacity of 0.62Ah. It has a non-rechargeable chemistry and a maximum operating temperature of 60°C. The battery is available in a coin shape with a pin count of 2. It is suitable for use in applications where a small, reliable power source is required.
Checking distributor stock and pricing after the page loads.
Varta CR2450 S STO technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.62Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 6.2g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.