This is a non-rechargeable, cylindrical battery with a lithium manganese dioxide chemistry. It has a nominal voltage of 3V and a capacity of 2Ah. The battery is designed for primary applications and has a memory effect of no. It operates within a temperature range of -30°C to 75°C.
Checking distributor stock and pricing after the page loads.
Varta CRAA S technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 2Ah |
| Chemistry | Lithium Manganese Dioxide |
| Cell Size | AA |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.