This rechargeable lithium-ion battery features a cylindrical shape with a 3.7V voltage rating and 2.2Ah capacity. It has a non-rechargeable/rechargeable designation of rechargeable and a chemistry of lithium-ion. The battery has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 60 degrees Celsius. It is designed for use in secondary applications and has a memory effect of no.
Varta LIC 18650-22-L technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 2.2Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 300Cycles(Min) |
| Charge Current | 2200mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 48g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.