Lithium Battery Cylindrical 3.7V 2.2Ah Rechargeable
Varta LIC 18650-22C technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 2.2Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 300Cycles(Min) |
| Maximum Self Discharge Rate | 1% Per Year |
| Charge Current | 2200mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 46g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.