Varta LIP 103450 SC technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 33.9(Max) |
| Package Width (mm) | 10.5(Max) |
| Package Height (mm) | 48.7(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 2.03Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 500Cycles |
| Charge Current | 1000mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 42g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta LIP 103450 SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.