This rechargeable lithium-ion battery has a nominal voltage of 3.7V and a capacity of 1.05Ah. It features a rectangular shape and a maximum package size of 34mm in length, 5.5mm in width, and 50mm in height. The battery is designed for secondary applications and has a non-rechargeable counterpart. It can withstand up to 500 charge cycles and has a maximum operating temperature range of -20°C to 60°C.
Varta LIP 553450 UC technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 34(Max) |
| Package Width (mm) | 5.5(Max) |
| Package Height (mm) | 50(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1.05Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 500Cycles |
| Charge Current | 500mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 21g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta LIP 553450 UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.