Sign in to ask questions about the Varta LPP 383450 8TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta LPP 383450 8TH technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 50(Max) |
| Package Width (mm) | 34(Max) |
| Package Height (mm) | 3.85(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.83Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 400Cycles |
| Charge Current | 790mA |
| Charge Time | 2.5hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 14.3g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta LPP 383450 8TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.