This rechargeable lithium-ion battery features a voltage of 3.7V and a capacity of 0.31Ah. It has a rectangular shape and a maximum package height of 4mm. The battery is suitable for secondary applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. It can withstand 300 cycles of average service life and has a charge current of 150mA with a charge time of 4 hours.
Sign in to ask questions about the Varta LPP 402934 E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta LPP 402934 E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 34.2(Max) |
| Package Width (mm) | 29.2(Max) |
| Package Height (mm) | 4(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.31Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 300Cycles(Min) |
| Charge Current | 150mA |
| Charge Time | 4hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 8g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta LPP 402934 E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.