Sign in to ask questions about the Varta LR 03 / AAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta LR 03 / AAA technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 44.5(Max) |
| Package Diameter (mm) | 10.5(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 1.5V |
| Capacity | 1.2Ah |
| Chemistry | Alkaline Manganese Dioxide |
| Cell Size | AAA |
| Number of Cells | 1 |
| Average Service Life | 7Year |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 54°C |
| Product Weight | 11g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta LR 03 / AAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.