The Varta V 315 is a primary silver oxide coin cell battery with a nominal voltage of 1.55V and a capacity of 0.019Ah. It has a maximum package height of 1.65mm and a diameter of 7.9mm. The battery operates within a temperature range of -20°C to 60°C and has a product weight of 0.33g. It is a non-rechargeable battery with no memory effect.
Sign in to ask questions about the Varta V 315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta V 315 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 1.65(Max) |
| Package Diameter (mm) | 7.9(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 1.55V |
| Capacity | 0.019Ah |
| Chemistry | Silver Oxide |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Weight | 0.33g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta V 315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.