This 2-cell silver oxide coin battery has a nominal voltage of 1.55V and a capacity of 0.075Ah. It is a non-rechargeable primary battery with a maximum operating temperature range of -10C to 65C. The battery is packaged in a coin shape with a maximum package diameter of 7.9mm and a maximum package height of 5.4mm.
Sign in to ask questions about the Varta V 393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta V 393 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.4(Max) |
| Package Diameter (mm) | 7.9(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 1.55V |
| Capacity | 0.075Ah |
| Chemistry | Silver Oxide |
| Memory Effect | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1.08g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta V 393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.